357-086-524-258

Heilind Number:EDA357-086-524-258
Manufacturer:EDAC
Manufacturer Number:357-086-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-524-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating and reliable Copper Alloy contacts, it ensures efficient power transmission. Boasting a dual-row layout with 86 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures it can withstand harsh environments. Trust in this connector for dependable and long-lasting performance in all your board-to-board connections.