357-086-524-268

Heilind Number:EDA357-086-524-268
Manufacturer:EDAC
Manufacturer Number:357-086-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-524-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for secure board-to-board attachments. Designed with a sleek black finish and crafted from UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a standard pitch of .156 inches and two rows of 86 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts guarantee efficient signal transmission, even in high-speed data transfer scenarios. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential component for seamless and secure board connectivity in your electronic designs.