357-086-524-278

Heilind Number:EDA357-086-524-278
Manufacturer:EDAC
Manufacturer Number:357-086-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-524-278

Detailed Description

Enhance your circuit board connectivity with our versatile Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Boasting two rows, 86 positions, and a pitch of .156 inches, it offers ample room for secure attachment. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly toolkit.