357-086-540-202

Heilind Number:EDA357-086-540-202
Manufacturer:EDAC
Manufacturer Number:357-086-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-540-202

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The connector boasts a sleek black finish, adding a touch of sophistication to your electronics. With a 5 A amperage rating and robust Copper Alloy contacts, it guarantees efficient power transmission. Its two rows of 86 positions provide ample connectivity options, while a .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for your PCB assembly projects.