357-086-540-203

Heilind Number:EDA357-086-540-203
Manufacturer:EDAC
Manufacturer Number:357-086-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-540-203

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration into PCB setups. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments, thanks to its operating temperature range of -40 to 105 °C. With a 5 A amperage rating, it boasts copper alloy contacts for efficient signal transmission. Featuring two rows and a pitch of .156 inches, it offers a total of 86 positions for versatile connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component for optimal board-to-board connectivity in your electronic projects.