357-086-540-204

Heilind Number:EDA357-086-540-204
Manufacturer:EDAC
Manufacturer Number:357-086-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-540-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With two rows and 86 positions, it offers ample connectivity for your needs. The contact material is composed of reliable Copper Alloy, ensuring long-lasting and secure connections. At a pitch of .156 inches and a row spacing of .2 inches, it's ideal for precise installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your setup with this essential piece from our range of high-quality connectors.