357-086-540-208

Heilind Number:EDA357-086-540-208
Manufacturer:EDAC
Manufacturer Number:357-086-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-540-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material for maximum safety. With two rows of copper alloy contacts, it ensures seamless transmission of data and power. Boasting a pitch of .156 inches and accommodating 86 positions, it offers ample space for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in our high-quality connector to deliver reliable performance for all your board-to-board connections.