357-086-540-212

Heilind Number:EDA357-086-540-212
Manufacturer:EDAC
Manufacturer Number:357-086-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Boasting a double-row configuration with 86 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts, paired with a pitch of .156 inches, guarantee efficient signal transmission with minimal interference. With a current rating of 5 A and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential connector to streamline your PCB assembly process and maintain optimal performance in your electronic systems.