357-086-540-258

Heilind Number:EDA357-086-540-258
Manufacturer:EDAC
Manufacturer Number:357-086-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-540-258

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector in classic black. Designed for high-performance applications, this connector is built to handle up to 5 A of power with ease. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring two rows of copper alloy contacts spaced at .156 inches, with a row spacing of .2 inches, it offers a total of 86 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Trust in this essential component for seamless and efficient PCB connectivity.