357-086-540-268

Heilind Number:EDA357-086-540-268
Manufacturer:EDAC
Manufacturer Number:357-086-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and style. With a double-row configuration featuring 86 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential connector, a must-have in the world of electronics.