357-086-542-201

Heilind Number:EDA357-086-542-201
Manufacturer:EDAC
Manufacturer Number:357-086-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-542-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission with a current rating of 5A. The 86 positions and straight mount orientation provide versatility in your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic assembly needs. Perfect for applications in various industries, it guarantees efficient and secure board-to-board connections. Elevate your project with this essential component that combines functionality and durability seamlessly.