357-086-542-202

Heilind Number:EDA357-086-542-202
Manufacturer:EDAC
Manufacturer Number:357-086-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-542-202

Detailed Description

Enhance connectivity within your PCB setups with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 5 A. Its double-row configuration with a pitch of .156 in and row spacing of .2 in offers seamless integration, accommodating 86 positions for versatile connectivity options. Engineered for convenience, it boasts a straight mount orientation, perfect for various board-to-board applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your setup with this high-quality connector, a must-have in any professional or DIY electronics project.