357-086-542-207

Heilind Number:EDA357-086-542-207
Manufacturer:EDAC
Manufacturer Number:357-086-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-542-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for high performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and a total of 86 positions, this connector offers ample room for seamless board-to-board connections. Crafted with precision, it ensures reliable signal transmission with Copper Alloy contacts and a .156-inch pitch. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a variety of applications. Elevate your electronic projects with this essential component.