357-086-555-202

Heilind Number:EDA357-086-555-202
Manufacturer:EDAC
Manufacturer Number:357-086-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-555-202

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a high amperage rating of 5A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With two rows and 86 positions, it offers ample connectivity possibilities. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment.Upgrade your PCB assembly with this essential connector in our diverse range of board-to-board PCB connectors.