357-086-555-203

Heilind Number:EDA357-086-555-203
Manufacturer:EDAC
Manufacturer Number:357-086-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With two rows of copper alloy contacts, capable of handling up to 5 A of power, this connector offers robust performance for your electronic devices. Featuring a pitch of .156 inches and a total of 86 positions, it facilitates efficient data transfer and signal integrity. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse settings. Upgrade your connectivity with this essential component, perfect for a variety of applications in the electronics industry.