357-086-555-204

Heilind Number:EDA357-086-555-204
Manufacturer:EDAC
Manufacturer Number:357-086-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-555-204

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With two rows of meticulously engineered Copper Alloy contacts, each spaced precisely at .156 inches, this connector offers a total of 86 positions for seamless board-to-board connection. Its straight mount orientation and efficient .2-inch row spacing facilitate easy installation, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee stable and secure electrical transmission. Perfect for high-performance applications, this connector is a vital component for your electronic projects.