357-086-555-207

Heilind Number:EDA357-086-555-207
Manufacturer:EDAC
Manufacturer Number:357-086-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With a dual-row configuration featuring 86 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation and .156-inch pitch facilitate easy installation on PCBs, while the .2-inch row spacing allows for efficient signal transmission. Upgrade your connectivity solutions with this high-performance Card Edge Connector.