357-086-555-212

Heilind Number:EDA357-086-555-212
Manufacturer:EDAC
Manufacturer Number:357-086-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-555-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a current rating of 5 A, it provides efficient power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, offer high-speed data transfer. Boasting 86 positions, this connector is ideal for complex PCB layouts. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.