357-086-555-258

Heilind Number:EDA357-086-555-258
Manufacturer:EDAC
Manufacturer Number:357-086-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-555-258

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for efficiency, it boasts a current rating of 5 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .156 inches and .2 inches apart, it offers a total of 86 positions for seamless PCB connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its reliable performance, whether in industrial settings or DIY projects, and experience smoother board-to-board connections in your electronic designs. Elevate your connectivity game with this essential component.