357-086-556-201

Heilind Number:EDA357-086-556-201
Manufacturer:EDAC
Manufacturer Number:357-086-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-556-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 86 positions, it offers ample room for secure board-to-board connections. The black color and straight mount orientation make it versatile for various applications. Its .156-inch pitch and .2-inch row spacing further enhance compatibility. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a crucial component for efficient PCB integration. Elevate your electronic assembly with this high-quality connector that guarantees long-lasting performance.