357-086-556-203

Heilind Number:EDA357-086-556-203
Manufacturer:EDAC
Manufacturer Number:357-086-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-556-203

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector. Designed for efficient PCB-to-board linking, this black connector features 86 copper alloy positions, ensuring reliable transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability even in tough industrial environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic setups. Trust in this connector for optimal performance and secure connections in your projects.