357-086-558-202

Heilind Number:EDA357-086-558-202
Manufacturer:EDAC
Manufacturer Number:357-086-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With 86 positions spread across two rows, it offers ample connectivity options. The black color and right-angle mount orientation make it versatile for various PCB assembly configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component.