357-086-558-207

Heilind Number:EDA357-086-558-207
Manufacturer:EDAC
Manufacturer Number:357-086-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-558-207

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. With a sleek black finish, this component offers reliable power transfer at an amperage of 5 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 in, it provides seamless connectivity for up to 86 positions. The right-angle mount orientation and precise row spacing of .2 in make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its performance and efficiency for seamless data transmission.