357-086-558-212

Heilind Number:EDA357-086-558-212
Manufacturer:EDAC
Manufacturer Number:357-086-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-558-212

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 86 positions cater to complex wiring needs. Its right-angle mount orientation allows for convenient PCB assembly. Operating smoothly within a temperature range of -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Upgrade your system's connectivity with this essential component.