357-086-558-278

Heilind Number:EDA357-086-558-278
Manufacturer:EDAC
Manufacturer Number:357-086-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-558-278

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in high-temperature environments ranging from -40 to 105 °C. With dual rows and a total of 86 positions, it offers ample space for your PCB layouts. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for right-angle mounting, it's perfect for various applications in the electronics industry. Upgrade your setup with this essential component, a standout in our diverse range of connectors.