357-086-559-203

Heilind Number:EDA357-086-559-203
Manufacturer:EDAC
Manufacturer Number:357-086-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-559-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high performance, this connector features 86 positions across 2 rows, ensuring optimal connectivity. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, perfect for your electronic assembly needs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers superior conductivity. Its mount orientation of Right Angle provides flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Say goodbye to connectivity issues and elevate your electronic projects with this black Card Edge Connector.