357-086-559-207

Heilind Number:EDA357-086-559-207
Manufacturer:EDAC
Manufacturer Number:357-086-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-559-207

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. The right-angle mount orientation and 86 positions make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in harsh environments. Perfect for your PCB assembly needs, it's a must-have for any electronic project. Elevate your connectivity game with this essential component.