357-086-559-208

Heilind Number:EDA357-086-559-208
Manufacturer:EDAC
Manufacturer Number:357-086-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a double-row configuration and copper alloy contact material, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 86 positions, provide ample room for versatile board-to-board connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your setup with this essential component for seamless and efficient connectivity.