357-086-559-258

Heilind Number:EDA357-086-559-258
Manufacturer:EDAC
Manufacturer Number:357-086-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-559-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of Copper Alloy contacts, it offers seamless power delivery at 5 A amperage. Featuring a sleek black finish, this connector boasts a total of 86 positions with a .156-inch pitch, making it ideal for a wide range of applications. Its right-angle mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your setup with this essential component.