357-086-560-201

Heilind Number:EDA357-086-560-201
Manufacturer:EDAC
Manufacturer Number:357-086-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-560-201

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a double row configuration and 86 positions, it offers ample connection options for your PCB layouts. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mating. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105 °C ensures versatility. Ideal for high-speed data and power transmission applications, this connector is a vital component in any electronics project.