357-086-560-202

Heilind Number:EDA357-086-560-202
Manufacturer:EDAC
Manufacturer Number:357-086-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity, it delivers reliable power transmission for your electronic devices. Boasting two rows and 86 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various environments. Upgrade your PCB assembly with this essential component.