357-086-560-207

Heilind Number:EDA357-086-560-207
Manufacturer:EDAC
Manufacturer Number:357-086-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of durable Copper Alloy, this connector ensures reliable power delivery at a maximum amperage of 5 A. Featuring two rows of 86 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions effortlessly with this essential component.