357-086-560-212

Heilind Number:EDA357-086-560-212
Manufacturer:EDAC
Manufacturer Number:357-086-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With two rows of copper alloy contacts, each pitch and row spacing meticulously engineered at .156 and .2 inches respectively, you can trust in reliable performance. Accommodating 86 positions, this connector facilitates robust board-to-board connections. Its straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronics assembly with this essential component.