357-086-560-258

Heilind Number:EDA357-086-560-258
Manufacturer:EDAC
Manufacturer Number:357-086-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-560-258

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each offering a maximum amperage of 5A, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation facilitates easy installation. Featuring 86 positions in total, this connector offers ample connectivity options for your board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for various environments. Upgrade your system with this high-quality connector and experience seamless connectivity like never before.