357-086-560-278

Heilind Number:EDA357-086-560-278
Manufacturer:EDAC
Manufacturer Number:357-086-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-560-278

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 86 positions, this connector facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for various applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity needs. Stay ahead in the game with this essential component.