357-088-400-201

Heilind Number:EDA357-088-400-201
Manufacturer:EDAC
Manufacturer Number:357-088-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-400-201

Detailed Description

Introducing our 357-088-400-201 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision in mind, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With two rows of copper alloy contacts, each rated for 5 A of current, it offers seamless connectivity for up to 88 positions. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and durability to power your projects with precision and reliability.