357-088-400-202

Heilind Number:EDA357-088-400-202
Manufacturer:EDAC
Manufacturer Number:357-088-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-400-202

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a double row design with a total of 88 positions, ensuring robust and efficient performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, not only enhances the visual appeal but also guarantees high-temperature resistance, with an operating range from -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, offering optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and secure mating. Whether in straight mount orientation or any other configuration, it promises a secure and stable connection for your PCB assemblies. Upgrade your connectivity solutions with our premium Card Edge Connector, where quality meets reliability.