357-088-400-203

Heilind Number:EDA357-088-400-203
Manufacturer:EDAC
Manufacturer Number:357-088-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-400-203

Detailed Description

Introducing our 357-088-400-203 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. This sleek and durable connector in classic black features a double-row design with 88 positions, ensuring ample connectivity for your PCB assembly needs. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Its straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in the quality and performance of this Card Edge Connector to streamline your connectivity solutions with precision and reliability.