357-088-400-204

Heilind Number:EDA357-088-400-204
Manufacturer:EDAC
Manufacturer Number:357-088-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-400-204

Detailed Description

Enhance the connectivity and functionality of your electronic devices with our 357-088-400-204 Card Edge Connector. This sleek and durable connector, with its black UL 94V-0 Thermoplastic Polyester housing, is designed for optimal performance in high-demand environments. Featuring two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it ensures reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing for your PCB applications. Its straight mount orientation and 88 positions make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance, as it is part of our wide range of products in the Connectors category. Elevate your electronic designs with the 357-088-400-204 Card Edge Connector.