357-088-400-208

Heilind Number:EDA357-088-400-208
Manufacturer:EDAC
Manufacturer Number:357-088-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 88 copper alloy contacts, each capable of handling up to 5A of current, this connector guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation ensures a perfect fit every time. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our Card Edge Connector for unbeatable performance and quality assurance.