357-088-400-212

Heilind Number:EDA357-088-400-212
Manufacturer:EDAC
Manufacturer Number:357-088-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-400-212

Detailed Description

Introducing our 357-088-400-212 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts delivering a stable amperage of up to 5A, it guarantees efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its 88 positions offer ample connectivity options. Engineered for versatility, this straight-mount connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in diverse environments. Trust in the 357-088-400-212 for your PCB connectivity needs, where quality meets performance seamlessly.