357-088-400-258

Heilind Number:EDA357-088-400-258
Manufacturer:EDAC
Manufacturer Number:357-088-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-400-258

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-088-400-258, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. With two rows of 88 copper alloy contacts, it offers reliable power distribution with an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in even the most demanding environments. Trust in its quality and performance to optimize your PCB connections efficiently.