357-088-420-201

Heilind Number:EDA357-088-420-201
Manufacturer:EDAC
Manufacturer Number:357-088-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-420-201

Detailed Description

Introducing our 357-088-420-201 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 88 positions spread across 2 rows, each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various electronic applications, making it a must-have in your inventory. Trust in its quality, trust in its performance – elevate your PCB connections with the 357-088-420-201.