357-088-420-208

Heilind Number:EDA357-088-420-208
Manufacturer:EDAC
Manufacturer Number:357-088-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-420-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, 357-088-420-208. Designed for maximum reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 5 A, you can count on seamless power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. With 88 positions available, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in its exceptional quality and performance, a must-have in any PCB assembly project.