357-088-420-258

Heilind Number:EDA357-088-420-258
Manufacturer:EDAC
Manufacturer Number:357-088-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 88 positions, each with Copper Alloy contacts, it guarantees efficient power transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronics assembly, guaranteeing optimal performance and longevity. Trust in our Card Edge Connector for seamless connectivity in your next project.