357-088-420-268

Heilind Number:EDA357-088-420-268
Manufacturer:EDAC
Manufacturer Number:357-088-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-420-268

Detailed Description

Introducing our 357-088-420-268 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a dual-row configuration with 88 positions, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on the board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Trust in the quality and efficiency of our products, as we continue to redefine connectivity solutions in the industry.