357-088-420-278

Heilind Number:EDA357-088-420-278
Manufacturer:EDAC
Manufacturer Number:357-088-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-088-420-278, engineered for seamless PCB connectivity in a variety of applications. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and secure operation even in demanding environments. With two rows of precisely crafted Copper Alloy contacts, it delivers exceptional conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Offering 88 positions and capable of withstanding temperatures ranging from -40 to 105°C, this connector is the perfect choice for critical electronic systems. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector, available now.