357-088-422-207

Heilind Number:EDA357-088-422-207
Manufacturer:EDAC
Manufacturer Number:357-088-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-422-207

Detailed Description

Introducing our high-quality Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliable performance in demanding electronic applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 5 A, it can handle power-intensive tasks with ease. The two-row design with 88 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme environmental conditions. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access during maintenance. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.