357-088-422-212

Heilind Number:EDA357-088-422-212
Manufacturer:EDAC
Manufacturer Number:357-088-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-422-212

Detailed Description

Introducing our 357-088-422-212 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this black connector boasts a 5A amperage rating, making it ideal for high-performance applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and resilience. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 88 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Explore our full range of connectors in the Card Edge Connectors category to find the perfect fit for your PCB assembly needs.