357-088-422-258

Heilind Number:EDA357-088-422-258
Manufacturer:EDAC
Manufacturer Number:357-088-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-088-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-088-422-258

Detailed Description

Introducing our 357-088-422-258 Card Edge Connector, a versatile and reliable solution for your PCB connection needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of copper alloy contacts, it offers a total of 88 positions with a pitch of .156 inches, perfect for high-density applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in any environment. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connectivity in your electronic projects.